392-080-541-204

Heilind Number:EDA392-080-541-204
Manufacturer:EDAC
Manufacturer Number:392-080-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-541-204

Detailed Description

Enhance connectivity in your electronic systems with this black Card Edge Connector. Designed for optimal performance, it features a high amperage of 3 A, ensuring efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and a total of 80 positions, this connector offers ample connectivity options. Its copper alloy contact material and .1-inch pitch ensure reliable signal transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB connections with this essential component.