392-080-541-208

Heilind Number:EDA392-080-541-208
Manufacturer:EDAC
Manufacturer Number:392-080-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-541-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity even in demanding environments. With a 3 A amperage rating, it guarantees efficient power transmission. The connector boasts two rows of 80 positions each, crafted from robust Copper Alloy for optimal conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this essential component is a must-have for seamless board-to-board connections. Upgrade your setup with this versatile connector, a staple in any electronic project.