392-080-542-201

Heilind Number:EDA392-080-542-201
Manufacturer:EDAC
Manufacturer Number:392-080-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-542-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features 80 positions across 2 rows, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only offers a secure connection but also adds a touch of sophistication to your setup. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's a reliable choice for various applications. Whether you need to connect boards straight or in a right angle orientation, this connector delivers flexibility and performance you can count on. Upgrade your connectivity solutions with this essential component.