392-080-542-202

Heilind Number:EDA392-080-542-202
Manufacturer:EDAC
Manufacturer Number:392-080-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-542-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and reliability. With two rows of copper alloy contacts, this connector offers optimal power transfer, supporting an amperage of 3 A. The .1 inch pitch and .2 inch row spacing, along with 80 positions, provide ample connectivity options for your devices. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stable performance even in challenging environments. Whether for commercial or industrial applications, this connector is a versatile solution for your PCB connectivity needs.