392-080-542-204

Heilind Number:EDA392-080-542-204
Manufacturer:EDAC
Manufacturer Number:392-080-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-542-204

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A, making it ideal for a range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connections. Its 80 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project.