392-080-542-207

Heilind Number:EDA392-080-542-207
Manufacturer:EDAC
Manufacturer Number:392-080-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-542-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your electronic assembly. With a current rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durable and safe usage. The dual-row configuration with a total of 80 positions allows for versatile connectivity options. Its copper alloy contacts and .1-inch pitch deliver optimal signal transmission, while the .2-inch row spacing accommodates efficient board-to-board mounting. Designed for straight orientation, it provides easy installation in your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your PCB connectivity with this essential component.