392-080-542-212

Heilind Number:EDA392-080-542-212
Manufacturer:EDAC
Manufacturer Number:392-080-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-542-212

Detailed Description

Enhance PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and 80 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Upgrade your PCB assembly with this essential component.