392-080-544-202

Heilind Number:EDA392-080-544-202
Manufacturer:EDAC
Manufacturer Number:392-080-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-544-202

Detailed Description

Enhance connectivity in your devices with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a double-row design boasting 80 positions, it offers ample room for multiple connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Whether you're a professional in the tech industry or a DIY enthusiast, this essential component guarantees optimal performance and compatibility. Upgrade your connectivity solutions with our Card Edge Connector today.