392-080-544-207

Heilind Number:EDA392-080-544-207
Manufacturer:EDAC
Manufacturer Number:392-080-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-544-207

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it ensures reliable power transmission even in challenging environments. This connector offers seamless integration with its 2-row design, .1-inch pitch, and .2-inch row spacing, accommodating up to 80 positions for versatile connectivity options. Whether for industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Elevate your PCB connections with this essential component.