392-080-544-208

Heilind Number:EDA392-080-544-208
Manufacturer:EDAC
Manufacturer Number:392-080-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-544-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for secure and efficient board-to-board connectivity. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring high-performance and reliability even in demanding environments. With two rows of copper alloy contacts and a total of 80 positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise and seamless integration, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications in various industries. Trust in its 3A amperage and top-notch construction to streamline your PCB assembly process and optimize your system's performance. Elevate your connectivity game with this essential component.