392-080-544-212

Heilind Number:EDA392-080-544-212
Manufacturer:EDAC
Manufacturer Number:392-080-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector guarantees stability in any environment, with an operating temperature range of -40 to 105 °C. Upgrade your electronic setups with this essential component.