392-080-555-204

Heilind Number:EDA392-080-555-204
Manufacturer:EDAC
Manufacturer Number:392-080-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in diverse environments. With two rows of 80 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your circuit boards. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for demanding applications. The straight mount orientation makes installation a breeze, delivering a secure and stable connection every time. Elevate your connectivity solutions with this essential component, a must-have in any professional setting.