392-080-555-208

Heilind Number:EDA392-080-555-208
Manufacturer:EDAC
Manufacturer Number:392-080-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-555-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 80 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation and alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.