392-080-555-212

Heilind Number:EDA392-080-555-212
Manufacturer:EDAC
Manufacturer Number:392-080-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it can handle power-hungry applications with ease. Featuring two rows of copper alloy contacts on a .1-inch pitch, it offers high-density connections for up to 80 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.