392-080-556-203

Heilind Number:EDA392-080-556-203
Manufacturer:EDAC
Manufacturer Number:392-080-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-556-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable and secure connections. Featuring two rows and 80 positions, this connector offers ample space for intricate PCB designs. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates seamless integration on your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this high-quality connector, a must-have component for efficient board-to-board connections.