392-080-556-204

Heilind Number:EDA392-080-556-204
Manufacturer:EDAC
Manufacturer Number:392-080-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-556-204

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in Black, designed for optimal performance in various applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable conductivity and longevity. Featuring 80 positions spread across 2 rows with a pitch of .1 inches, it offers ample connectivity options while maintaining a compact form factor. The straight mount orientation and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in its 3A amperage rating and high-quality construction for seamless board-to-board connections in your projects.