392-080-556-207

Heilind Number:EDA392-080-556-207
Manufacturer:EDAC
Manufacturer Number:392-080-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-556-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable component designed for seamless integration on circuit boards. With a sleek Black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers high conductivity and stability. With a total of 80 positions, it allows for versatile connectivity options. The Straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your PCB connections with this essential component.