392-080-556-208

Heilind Number:EDA392-080-556-208
Manufacturer:EDAC
Manufacturer Number:392-080-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-556-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned at a .1 inch pitch and .2 inch spacing, it offers reliable power delivery at 3 A amperage. Featuring 80 positions for seamless board-to-board connections, this connector guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.