392-080-556-212

Heilind Number:EDA392-080-556-212
Manufacturer:EDAC
Manufacturer Number:392-080-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. Boasting 80 positions and a 3A amperage, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in our connector to deliver superior performance in your electronic assemblies.