392-080-558-201

Heilind Number:EDA392-080-558-201
Manufacturer:EDAC
Manufacturer Number:392-080-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-558-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, ensuring reliable power transmission at an amperage of 3A. With two rows and 80 positions, it provides ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Ideal for professional use in electronic projects, this connector stands out in the realm of Board To Board PCB connectivity. Elevate your design with this essential component.