392-080-558-202

Heilind Number:EDA392-080-558-202
Manufacturer:EDAC
Manufacturer Number:392-080-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced at .1 inches within a .2-inch pitch, it offers seamless integration for up to 80 positions. The right-angle mount orientation ensures versatile installation, while withstanding temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component.