392-080-558-203

Heilind Number:EDA392-080-558-203
Manufacturer:EDAC
Manufacturer Number:392-080-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-558-203

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in Black. Designed for high-performance applications, it offers a secure amperage of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts and a pitch of .1 in, it ensures efficient signal transmission. Crafted with precision from Copper Alloy, it guarantees reliable conductivity. The right-angle mount orientation and a total of 80 positions make it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity with this essential component.