392-080-558-207

Heilind Number:EDA392-080-558-207
Manufacturer:EDAC
Manufacturer Number:392-080-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-558-207

Detailed Description

Enhance circuit connectivity with this dual-row Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for 80 positions. The contact material, made of Copper Alloy, guarantees efficient signal transmission while maintaining a current rating of 3A. Its right-angle mount orientation allows for efficient PCB assembly, while an operating temperature range of -40 to 105°C ensures stability in various settings. Trust in this connector for robust and secure board-to-board connections that meet your project's needs.