392-080-558-208

Heilind Number:EDA392-080-558-208
Manufacturer:EDAC
Manufacturer Number:392-080-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in striking black. Designed for optimal performance, this connector boasts a high amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 80 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects. Explore its potential in our PCB Connectors category.