392-080-558-212

Heilind Number:EDA392-080-558-212
Manufacturer:EDAC
Manufacturer Number:392-080-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-558-212

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 80 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for seamless integration, its right-angle mount orientation fits seamlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for any PCB project. Explore our range of connectors for all your connectivity needs.