392-080-559-201

Heilind Number:EDA392-080-559-201
Manufacturer:EDAC
Manufacturer Number:392-080-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage of 3A, it guarantees reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .1 inch, it facilitates seamless board-to-board connections. The right angle mount orientation and 80 positions offer flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronics with this essential component.