392-080-559-203

Heilind Number:EDA392-080-559-203
Manufacturer:EDAC
Manufacturer Number:392-080-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-559-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and a total of 80 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Its right-angle mount orientation further enhances space-saving on your circuit boards. Trust in this connector for optimal performance and longevity in your electronic assemblies.