392-080-559-204

Heilind Number:EDA392-080-559-204
Manufacturer:EDAC
Manufacturer Number:392-080-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-559-204

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a spacing of .2 inches, this connector offers seamless integration in your PCB setup. Boasting 80 positions, it facilitates efficient data transmission, while its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.