392-080-559-207

Heilind Number:EDA392-080-559-207
Manufacturer:EDAC
Manufacturer Number:392-080-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-559-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a high amperage rating of 3 A, it guarantees reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless signal transfer across 80 positions. Its right angle mount orientation allows for easy installation and flexibility in your PCB layout. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.