392-080-559-208

Heilind Number:EDA392-080-559-208
Manufacturer:EDAC
Manufacturer Number:392-080-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-559-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers a precise and secure connection for your electronic components. With 80 positions and a 3A amperage rating, it's perfect for power and signal transmission. The right-angle mount orientation and .2-inch row spacing provide flexibility in PCB layout, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any electronics project.