392-080-560-201

Heilind Number:EDA392-080-560-201
Manufacturer:EDAC
Manufacturer Number:392-080-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-560-201

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for optimal performance, this black connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from high-quality copper alloy, it offers reliable conductivity for your PCB assemblies. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. Supporting up to 80 positions, this connector is ideal for a range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficient performance even in demanding environments. Upgrade your PCB setups with this essential component.