392-080-560-202

Heilind Number:EDA392-080-560-202
Manufacturer:EDAC
Manufacturer Number:392-080-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-560-202

Detailed Description

Efficiently connect your PCBs with our Card Edge Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 80 positions, it allows for high-speed data transmission. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connectivity with this reliable solution.