392-080-560-204

Heilind Number:EDA392-080-560-204
Manufacturer:EDAC
Manufacturer Number:392-080-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-560-204

Detailed Description

Enhance connectivity in your electronic devices with our sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 80 positions, it offers ample space for efficient data transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise PCB connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your devices with this essential component, ideal for applications in the automotive, industrial, and consumer electronics sectors.