392-080-560-207

Heilind Number:EDA392-080-560-207
Manufacturer:EDAC
Manufacturer Number:392-080-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-560-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A and contact material made of Copper Alloy, it ensures reliable power transmission. Offering 80 positions across 2 rows with a .1 inch pitch and .2 inch row spacing, it facilitates efficient signal transfer. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for a range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.