392-080-560-208

Heilind Number:EDA392-080-560-208
Manufacturer:EDAC
Manufacturer Number:392-080-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-560-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 80 positions with a pitch of .1 inches. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore the full range of features and benefits in our Board to Board PCB Connectors collection.