392-082-520-201

Heilind Number:EDA392-082-520-201
Manufacturer:EDAC
Manufacturer Number:392-082-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-520-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Engineered for optimal performance, this connector boasts a 3 A amperage for seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and reliability in every connection. With two rows and 82 positions, it offers ample space for versatile applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connections.