392-082-520-202

Heilind Number:EDA392-082-520-202
Manufacturer:EDAC
Manufacturer Number:392-082-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-520-202

Detailed Description

Enhance your circuit connections with our Card Edge Connector, featuring a sleek black design. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. This connector boasts two rows with a total of 82 positions, offering ample connectivity options. Operating seamlessly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. Its .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Perfect for board-to-board connections, this straight-mount connector is a versatile solution for your electronic projects.