392-082-520-203

Heilind Number:EDA392-082-520-203
Manufacturer:EDAC
Manufacturer Number:392-082-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-520-203

Detailed Description

Enhance connectivity in your electronic devices with our versatile Card Edge Connector. Designed for efficiency, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With a double-row configuration and a total of 82 positions, it offers ample connectivity options. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this high-quality connector for your board-to-board PCB connectivity needs.