392-082-520-207

Heilind Number:EDA392-082-520-207
Manufacturer:EDAC
Manufacturer Number:392-082-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient signal transmission in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 82 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers high-density connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The straight mount orientation facilitates easy installation on PCBs, making it a versatile choice for your connectivity needs. Upgrade your device's performance with this reliable and high-quality connector.