392-082-520-212

Heilind Number:EDA392-082-520-212
Manufacturer:EDAC
Manufacturer Number:392-082-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic components. Boasting a dual-row configuration with 82 positions, it offers ample room for your connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or commercial use, this straight-mount connector is the perfect solution for your board-to-board PCB connections. Upgrade your setup with this essential component and experience seamless performance.