392-082-521-202

Heilind Number:EDA392-082-521-202
Manufacturer:EDAC
Manufacturer Number:392-082-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-521-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 82 positions spread across 2 rows, offering optimal connectivity for your circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation in various environments, withstanding temperatures ranging from -40 to 105 °C. Each contact is made from robust Copper Alloy, guaranteeing efficient power transmission with a low amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, installation is a breeze, even in tight spaces. The straight mount orientation further simplifies setup, making it ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver unparalleled performance and durability for your connectivity needs.