392-082-521-203

Heilind Number:EDA392-082-521-203
Manufacturer:EDAC
Manufacturer Number:392-082-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-521-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of 82 copper alloy contacts, it provides secure and efficient power and data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.