392-082-521-204

Heilind Number:EDA392-082-521-204
Manufacturer:EDAC
Manufacturer Number:392-082-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-521-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With dual rows and a total of 82 positions, it offers ample room for connectivity, while the Copper Alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB connectivity needs. Elevate your electronics projects with this essential component.