392-082-521-207

Heilind Number:EDA392-082-521-207
Manufacturer:EDAC
Manufacturer Number:392-082-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-521-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and durable solution for your PCB needs. Designed with precision, this connector boasts a striking black hue and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for up to 82 positions. Its straight mount orientation and row spacing of .2 inch make for easy installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-speed, high-density connectivity. Trust in its quality and versatility for all your Board to Board PCB connection needs.