392-082-521-208

Heilind Number:EDA392-082-521-208
Manufacturer:EDAC
Manufacturer Number:392-082-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-521-208

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 82 positions, it ensures secure and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a variety of industrial applications. Upgrade your electronics with this essential connector for seamless and high-speed data transmission.