392-082-521-212

Heilind Number:EDA392-082-521-212
Manufacturer:EDAC
Manufacturer Number:392-082-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-521-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a black finish and sleek design, it not only offers functionality but also adds a professional touch to your electronic setup. The copper alloy contact material guarantees efficient power transmission, while the double-row configuration with 82 positions allows for versatile connections. Boasting a pitch of .1 in and a row spacing of .2 in, it enables precise alignment and secure attachment. Its straight mount orientation simplifies installation, making it suitable for a wide range of applications. Rated for an operating temperature range of -40 to 105 °C, it ensures consistent performance even in harsh conditions. Elevate your PCB assembly with this essential connector, a must-have in any electronic engineer's toolkit.