392-082-523-212

Heilind Number:EDA392-082-523-212
Manufacturer:EDAC
Manufacturer Number:392-082-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-523-212

Detailed Description

Enhance connectivity and streamline circuit board integration with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 3 A, it ensures reliable power delivery. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, offer seamless connection across 82 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Trust in this meticulously engineered connector for efficient and dependable board-to-board connections.