392-082-524-204

Heilind Number:EDA392-082-524-204
Manufacturer:EDAC
Manufacturer Number:392-082-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of contacts crafted from Copper Alloy, it guarantees efficient power transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB mounting, with 82 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your next project in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity game with this essential component.