392-082-540-201

Heilind Number:EDA392-082-540-201
Manufacturer:EDAC
Manufacturer Number:392-082-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-540-201

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both style and safety in your setup. With a high amperage rating of 3 A and robust Copper Alloy contact material, it guarantees reliable performance even in demanding environments. Featuring two rows of 82 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your connectivity solutions with this essential component.