392-082-540-202

Heilind Number:EDA392-082-540-202
Manufacturer:EDAC
Manufacturer Number:392-082-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-082-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-082-540-202

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a current rating of 3 A, it offers efficient power transmission. Boasting two rows and 82 positions, it allows for extensive board-to-board connections with a pitch of .1 in and row spacing of .2 in. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.